Analog Devices Inc. LT8365 Low IQ Boost/SEPIC/Inverting Converters

Analog Devices Inc. LT8365 Low IQ Boost/SEPIC/Inverting Converters feature 1.5A, 150V switch operation from a 2.8V to 60V input. The converters have a unique single feedback pin architecture capable of boost, SEPIC, or inverting configurations. Burst Mode operation consumes as low as 9µA quiescent current to maintain high efficiency at low output currents while keeping the typical output ripple below 15mV.

Features

  • Wide 2.8V to 60V input voltage range
  • Ultra-low 9µA quiescent current and low ripple Burst Mode® operation
  • 1.5A, 150V power switch
  • Positive or negative output voltage programming with a single feedback pin
  • 100kHz to 500kHz programmable frequency range
  • Synchronizable to an external clock
  • Spread spectrum frequency modulation for low EMI
  • BIAS pin for higher efficiency
  • Programmable Undervoltage Lockout (UVLO)
  • Thermally enhanced 16-lead MSOP package
  • AEC-Q100 qualified for automotive applications

Applications

  • Industrial
  • Automotive
  • Telecom
  • Medical diagnostic equipment
  • Portable electronics

Applications Circuit

Application Circuit Diagram - Analog Devices Inc. LT8365 Low IQ Boost/SEPIC/Inverting Converters
Published: 2020-02-07 | Updated: 2024-09-10