Analog Devices Inc. LT6654BX 2.5V Precision Voltage Reference

Analog Devices Inc. LT6654BX 2.5V Precision Voltage Reference operates from voltages up to 36V and is fully specified from -40°C to +175°C. A buffered output ensures both sourcing and sinking output current, with low output impedance and precise load regulation. These features make the LT6654BX an ideal choice for high-temperature applications.

Analog Devices LT6654BX features low thermal hysteresis to ensure high accuracy. The low 1.5ppmP-P output voltage noise rating minimizes measurement uncertainty. Because the LT6654BX can also sink current, it can operate as a low-power negative voltage reference with the same precision as a positive reference.

The LT6654BX Voltage Reference is offered in a 8-lead Micro Small Outline Package (MSOP).

Features

  • 2.5V output voltage
  • 100% tested at +175°C
  • <1% total error over -40°C to +175°C
  • 30ppm low thermal hysteresis over -40°C to +175°C
  • Wide supply range to 36V
  • 50ppm/√kHr long-term drift
  • 30ppm/V maximum at +175°C line regulation (up to 36V)
  • 120mV maximum low dropout voltage at +175°C
  • 3mA sources and 10mA sinks at +175°C
  • 50ppm/mA maximum at +175°C load regulation
  • 1.5ppmP-P (0.1Hz to 10Hz) low noise
  • No thermal shutdown
  • -40°C to +175°C fully specified
  • MSDOP-8 package type
  • 3mm x 3mm dimensions

Applications

  • Oil and gas exploration
  • Down-hole drilling and instrumentation
  • Avionics
  • Heavy industrial
  • High-temperature automotive

Block Diagram

Block Diagram - Analog Devices Inc. LT6654BX 2.5V Precision Voltage Reference

Typical Application Circuit

Mechanical Drawing - Analog Devices Inc. LT6654BX 2.5V Precision Voltage Reference

Package Outline

Analog Devices Inc. LT6654BX 2.5V Precision Voltage Reference
Published: 2019-08-27 | Updated: 2024-03-07