Analog Devices Inc. HMC936A Digital Phase Shifter
Analog Devices HMC936A 6-bit Digital Phase Shifter offers 360 degrees of phase coverage, with 5.625° LSB. Rated from 1.2 to 1.4GHz, the HMC936A provides a very low 1.2 degree RMS phase error and extremely low ±0.5dB insertion loss variation across all phase states. A 0/+5V positive control logic controls the phase shifter. The device does not require a negative supply voltage. The HMC936A is internally matched to 50Ω with no external components. This high accuracy phase shifter is well-suited for EW receivers, weather & military radar, satellite communications, beamforming modules, and phase cancellation.Features
- Low RMS Phase Error: 1.2°
- Low Insertion Loss: 5dB
- High Linearity: +45dBm
- Positive Control Logic
- 360° Coverage, LSB = 5.625°
- 28 Lead 6x6mm SMT Package: 36mm²
Applications
- EW Receivers
- Weather & Military Radar
- Satellite Communications
- Beamforming Modules
- Phase Cancellation
Functional Block Diagram
Published: 2016-11-07
| Updated: 2022-03-11