Analog Devices Inc. HMC586LC4B Wideband Voltage Controlled Oscillators

Analog Devices HMC586LC4B Wideband Voltage Controlled Oscillators feature small size, low phase noise, low power consumption, and wide tuning ranges. The gallium arsenide (GaAs) and Indium gallium phosphide (InGaP) oscillators combine resonators, negative resistance devices, and varactor diodes. The Analog HMC586LC4 oscillators are ideal for industrial and medical equipment, test and measurement equipment, and military radar. These RoHS-compliant VOCs are 4.1mm x 4.1mm with a low single sideband (SSB) phase noise of -100dBc/Hz at 100kHz. They operate from a single +5V supply and consume 55mA of current. The devices' Vtune ports accept an analog tuning voltage from 0V to +18V.

Features

  • Wide tuning bandwidth
  • P+5dBm POUT
  • 4GHz to 8GHz frequency
  • 4.75V to 5.25V supply voltage
  • -40°C to +85°C operating temperature
  • -100dBc/Hz @100kHz low SSB phase noise
  • No external resonator needed
  • +5V @ 55mA single positive supply
  • RoHS compliant 4.1mm x 4.1mm SMT package

Applications

  • Industrial/medical equipment
  • Test and measurement equipment
  • Military radar for Electronic Warfare (EW) and Electronic Countermeasures (ECM)

Block Diagram

Block Diagram - Analog Devices Inc. HMC586LC4B Wideband Voltage Controlled Oscillators
Published: 2019-06-26 | Updated: 2024-03-19