Analog Devices Inc. HMC1118 Non-Reflective Silicon Switches
Analog Devices HMC1118 Non-Reflective Silicon Switches offer high resolution (>48dB) within the operating range of 9KHz to 13GHz. The HMC1118 features low insertion loss (0.68dB up to 8.0GHz) and 7.5µs settling time with a 0.05dB margin of final RFOUT. The operating voltage is 0V/3.3V for positive control and -2.5V for negative control. These silicon Single-Pole, Double-Throw (SPDT) switches are available in a 3mm x 3mm surface-mount LFCSP package.Features
- Non-reflective 50Ω design
- 0V/3.3V positive control
- Low insertion loss of 0.68dB at 8.0GHz
- High isolation of 48dB at 8.0GHz
- High power handling:
- 35dBm through path
- 27dBm terminated path
- High linearity
- 1dB compression (P1dB) of 37dBm (typical)
- Input third-order intercept (IIP3) is 62dBm (typical)
- ESD rating is 2kV Human Body Model (HBM)
- No low frequency spurious
Functional Block Diagram
Published: 2016-11-28
| Updated: 2022-03-11