Analog Devices Inc. Fault-Protected Switches & Multiplexers
Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.These switches, multiplexers, and channel protectors protect the devices caused by faults in power supply sequencing, sleep mode switching, voltage spikes, and other potential problems. Apart from fault detection, these devices perform a reporting to use in system diagnostics, where knowing the state of the system is important. These switches and multiplexers are used in applications such as automotive, instrumentation, aerospace, and defense.
Features
- ADG52xxF:
- Overvoltage protection up to -55V and 55V
- Overvoltage detection on source pins in ADG5243F, ADG5248F, and ADG5249F
- Latch-up immune under any circumstance
- Known state without digital inputs present
- VSS to VDD analog signal range
- Fully specified at ±15V, ±20V, 12V, and 36V
- Ultra-low fault leakage, charge injection, and On-capacitance
- Overvoltage protection up to -55V and 55V
- ADG54xxF:
- Overvoltage protection up to -55V and 55V
- Overvoltage detection on source pins
- 5.5kV Human Body Model (HBM) ESD rating
- Latch-up immune under any circumstance
- Known state without digital inputs present
- VSS to VDD analog signal range
- Fully specified at ±15V, ±20V, 12V, and 36V
- Ultra-low On-resistance flatness of 0.5Ω
- Low On-resistance 10Ω
- Low On-resistance 10Ω
- Overvoltage protection up to -55V and 55V
Videos
Technical Article on Discrete Components
ADG52xxF Summary Table
ADG54xxF Summary Table
Published: 2018-06-01
| Updated: 2023-02-09