Analog Devices Inc. EVAL-LTM4702-AZ Evaluation Board

Analog Devices Inc. EVAL-LTM4702-AZ Evaluation Board uses the advanced LTM®4702 μModule® regulator. The Analog Devices Inc. EVAL-LTM4702-AZ is designed to deliver an 8A maximum output current. The board operates within a 4V to 16V input range. The LTM4702 showcases its innovative Silent Switcher® architecture, incorporating internal hot loop bypass capacitors to achieve an impressive combination of low EMI emissions and outstanding efficiency.

Features

  • Advanced step-down DC/DC switching converter equipped with the high-performance LTM4702 μModule regulator
  • 8A maximum output current
  • Wide input voltage range
  • Operates within a wide input voltage range of 4V to 16V
  • Silent Switcher architecture
  • Integrated current mode regulator IC
  • Integrated power inductor ensures efficient power conversion and delivery
  • Optimized input and output capacitance
  • Adjustable output voltage
  • Unity gain operation
  • Constant output noise

Applications

  • Industrial power supplies
  • Telecommunications
  • Automotive electronics
  • Robotics and automation
  • Renewable energy systems
  • Medical devices
  • Consumer electronics
  • Internet of Things (IoT)
  • Aerospace and defense
  • Laboratory and research equipment

Proper Measurement Equipment Setup

Application Circuit Diagram - Analog Devices Inc. EVAL-LTM4702-AZ Evaluation Board
Published: 2023-05-31 | Updated: 2023-06-06