Analog Devices Inc. EVAL-ADP2360 Evaluation Board
Analog Devices Inc. EVAL-ADP2360 Evaluation Board demonstrates the features of the ADP2360 DC-to-DC Switching Regulators. Designers can use the evaluation board to perform device measurements such as load regulation, line regulation, and efficiency. The evaluation board also provides power-good output. Using the Analog Devices EVAL-ADP2360, designers can modify the soft start time and maximum inductor current by changing the component values.Specifications
- 4.5V to 60V input voltage range
- 3.3V output voltage
- Power good
Kit Contents
- ADP2360CP-EVALZ evaluation board
- Additional Equipment Needed
- DC power supply
- Multimeters for voltage and current measurements
- Electronic load (ELOAD) or resistive load
EVAL-ADP2360 Evaluation Board Diagram
Published: 2017-02-27
| Updated: 2022-03-11