Analog Devices Inc. DC2418A-A/DC2418A-B Demo Board for the LTC4368

Analog Devices Inc. DC2418A-A/DC2418A-B Demo Board for the LTC4368 is a high-efficiency, high-density µModule® regulator board. This demonstration board evaluates the LTC4368 100V undervoltage (UV), overvoltage (OV), and reverse protection controller with bidirectional circuit breaker. The DC2418A/DC2418B demonstration board offers an operating range from 2.5V to 60V and an input voltage from 1.8V to 2.4V. This demonstration board consists of LTC4368 controller, two back-to-back connected power MOSFETs, current sense resistor, three jumpers, and three LEDs to indicate the input and output voltages and the FAULT pin signal. The DC2418A is available in two versions, DC2418A-A andDC2418A-B.

Features

  • DC2418A-A:
    • LTC4368-1, having a reverse overcurrent circuit breaker threshold of –50mV
    • SiR870ADP MOSFETs and 5mΩ sense resistor for 10A maximum load
  • DC2418A-B:
    • LTC4368-2, having a reverse overcurrent circuit breaker threshold of –3mV
    • SiR7942DP dual MOSFET and 20mΩ sense resistor for 2.5A maximum load
Published: 2018-09-26 | Updated: 2023-03-01