Analog Devices Inc. ADAQ8092 14-Bit 105 MSPS μModule®

Analog Devices Inc. ADAQ8092 14-Bit 105 MSPS μModule® is a high-speed dual-channel data acquisition (DAQ) solution. The device features signal conditioning, an analog-to-digital (ADC) driver, a voltage reference, and an ADC in a single package. μModule solutions simplify the development of high-speed data acquisition systems by transferring the design burden, component selection, optimization, and layout from the designer to the device. The ADAQ8092 enables a 6× footprint reduction.

Features

  • Dual-channel simultaneously sampling ADC
  • Integrated differential amplifier/ADC driver
  • Single-ended to differential conversion
  • Package footprint, 7 mm × 6 mm, 72-ball CSP_BGA
  • 6× footprint reduction vs. discrete solution
  • On-chip reference circuitry with VOCM generation
  • CMOS, DDR CMOS, or DDR LVDS outputs
  • Optional data output randomizer
  • Optional clock duty-cycle stabilizer
  • Shutdown and nap modes
  • Serial SPI port for configuration

Applications

  • Communications
  • Cellular base stations

Block Diagram

Block Diagram - Analog Devices Inc. ADAQ8092 14-Bit 105 MSPS μModule®
Published: 2022-08-26 | Updated: 2022-09-01