Analog Devices Inc. Buffered Analog Multiplexers

Analog Devices Buffered Analog Multiplexers are high-speed multiplexers that come with multiple configurations from 4-channels to 32-channels in standard plastic packages. These multiplexers offer -3dB signal bandwidth from 250MHz to 800MHz along with the slew rate ranging from 750V/µs to 2800V/µs.

The buffered analog multiplexers are available in different series:

ADV3219: 2:1 analog multiplexer that offers bandwidth up to 800MHz and has a gain of 1.

ADV3220: 2:1 analog multiplexer that offers bandwidth up to 800MHz and has a gain of 2.

ADV3221: 4:1 analog multiplexer that offers bandwidth up to 800MHz and has a gain of 1.

ADV3222: 4:1 analog multiplexer that offers bandwidth up to 800MHz and has a gain of 2.

AD8188: single supply, triple 2:1 multiplexer that offers bandwidth up to 350MHz.

AD8189: single supply, triple 2:1 multiplexer that offers bandwidth up to 350MHz.

AD8187: single supply, triple 2:1 buffered multiplexer that offers bandwidth up to 480MHz.

AD8183: triple 2:1 buffered multiplexer that offers bandwidth up to 380MHz.

AD8185: triple 2:1 buffered multiplexer that offers bandwidth up to 310MHz.

AD8184: 4:1 buffered video multiplexer that offers bandwidth up to 700MHz.

AD8170: 2-channel buffered multiplexer that offers bandwidth up to 250MHz.

AD8174: 4-channel buffered switching multiplexer that offers bandwidth up to 250MHz.

AD8180: 2:1 buffered switching multiplexer that offers bandwidth up to 750MHz.

AD8182: 2:1 dual buffered switching multiplexer that offers bandwidth up to 750MHz.

Published: 2018-06-08 | Updated: 2025-03-11