Analog Devices Inc. Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

MEMS Switch Technology

Analog Devices Inc. Analog Switches & Multiplexers

The Radio Frequency Micro-ElectroMechanical System (RF-MEMS) switches approach excellent reliability with superior precision and RF performance from 0Hz (DC) to 14GHz. The MEMS switches need a low-voltage, low-current power supply driver IC, and a fully independent parallel logic control interface. These driver ICs are compatible with standard CMOS logic drive voltages. The switches are offered in standard surface-mount space saving LFCSP plastic package with 5mm x 4mm dimension. These MEMS switches can be used in instrumentation, aerospace, defense, healthcare, communications, and other key markets.

 

Videos

Published: 2018-06-10 | Updated: 2025-10-27