Analog Devices Inc. ADuM140x Quad-Channel Digital Isolators

Analog Devices ADuM140x Quad-Channel Digital Isolators feature 4/0 channel directionality based on iCoupler® technology. A digital isolator is used to eliminate ground-loop errors that can cause noise, hum, and interference in digital components. iCoupler devices remove the design difficulties commonly associated with optocouplers by avoiding the use of light-emitting diodes and photodiodes. The need for external drivers and other discrete components is eliminated with iCoupler products. The digital isolators can be used in general-purpose multichannel isolation, Serial Peripheral Interface (SPI)/data converter isolation, industrial field bus isolation, transceivers, and automotive systems.

Features

  • Qualified for automotive applications
  • Low-power operation
    • 5V operation
      • 1.0mA per channel maximum at 0Mbps to 2Mbps
      • 3.5mA per channel maximum at 10Mbps
      • 31mA per channel maximum at 90Mbps
    • 3V operation
      • 0.7mA per channel maximum at 0Mbps to 2Mbps
      • 2.1mA per channel maximum at 10Mbps
      • 20mA per channel maximum at 90Mbps
  • Bidirectional communication
  • 3V/5V level translation
  • 125°C high-temperature operation
  • dc to 90Mbps (NRZ) high-data rate
  • Precise timing characteristics
    • 2ns maximum pulse width distortion
    • 2ns maximum channel-to-channel matching
  • High common-mode transient immunity: >25kV/μs
  • Output enable function
  • 16-lead SOIC wide body package
  • RoHS-compliant models available

Applications

  • General-purpose multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceivers
  • Industrial field bus isolation
  • Automotive systems

Block Diagrams

Published: 2019-05-03 | Updated: 2024-01-04