Analog Devices Inc. ADP1071-1EVALZ Evaluation Board
Analog Devices Inc. ADP1071-1EVALZ Evaluation Board helps designers evaluate the operation and performance of the ADP1071-1 in flyback topology. The ADP1071-1EVALZ Eval Board is set up to act as an isolated power supply solution incorporating three output voltages (-15V, +5.5V, and +24V) at a total rated power of 15W. The evaluation board provides 5kV isolation in a compact form factor. This allows the ADP1071-1EVALZ Evaluation Board to be suitable for industrial applications, which usually have a variety of voltage rails.Features
- Full support evaluation kit for the ADP1071-1
- 15W multioutput flyback topology
- +24V, +5.5V, and -15V output voltage (VDC)
- Light load mode (LLM) operation
- Dedicated internal primary and secondary side MOSFET drivers
- External reference signal tracking
- Precision-enabled undervoltage lockout with hysteresis
- Short-circuit, output overvoltage, cycle-by-cycle input overcurrent, and overtemperature protection
- Frequency synchronization
- Soft start and soft stop functionality
Applications
- Isolated DC-DC or AC-DC power conversion
- Telecom and industrial
- Small cell
- PoE powered devices
- Enterprise switches and routers
Required Equipment
- DC power supply capable of 18VDC to 32VDC, 1A output current capability of the supply
- Electronic load capable of 15W, 0V to 30V rating capability of the load
- Oscilloscope capable of ≥500MHz bandwidth, 2- to 4-channels
- Precision digital multimeter (HP 34401 or equivalent)
Front & Back View
Published: 2020-03-16
| Updated: 2024-09-24