Analog Devices Inc. ADMV10x Converters
Analog Devices ADMV10x Converters include 12.6GHz to 24GHz, GaAs, MMIC, and I/Q Downconverters/Upconverters optimized for point-to-point microwave radio designs. ADMV10x Converters serve as a much smaller alternative to hybrid-style, single-sideband (SSB)/double-sideband (DSB) upconverter/downconverter assemblies. By allowing the use of surface-mount manufacturing assemblies, Analog Devices ADMV10x Converters eliminate the need for wire bonding. The ADMV100x Converters are available in a compact, thermally enhanced, 4.9mm × 4.9mm LCC package and operate over the -40°C to +85°C temperature range.Features
- 12.6GHz to 24GHz RF input frequency range
- 2GHz to 4GHz IF output frequency range
- LO input frequency range
- 7GHz to 13.5GHz (ADMV1012)
- 9GHz to 12.6GHz (ADMV1009, ADMV1010)
- 8GHz to 12GHz with 2× multiplier (ADMV1011)
- 5.4GHz to 10.25GHz (ADMV1014)
- Sideband rejection
- 20dB (ADMV1009)
- 32dB for lower sideband (ADMV1011)
- Power conversion gain
- 15dB typical (ADMV1010, ADMV1012 with hybrid)
- 20dB (ADMV1009)
- Image rejection
- 20dB (ADMV1012)
- 21dB (ADMV1009)
- 25dB typical (ADMV1010, ADMV1011)
- SSB noise figure
- 2dB typical (ADMV1010)
- 2.5dB typical (ADMV1012)
- Input IP3
- 1dBm typical (ADMV1010)
- 3dBm typical (ADMV1012)
- Input P1dB
- -7dBm typical (ADMV1010)
- -5dBm typical (ADMV1012)
- 25dBm (ADMV1011)
- 33dBm (ADMV1011) output IP3
- Single-ended, 50Ω RF and LO input ports (ADMV1010, ADMV1012)
- Matched 50Ω RF output, LO input, and IF input (ADMV1009, ADMV1011)
- 4.9mm × 4.9mm, 32-terminal LCC
Applications
- Point-to-point microwave radios
- Radars and electronic warfare systems
- Instrumentation and automatic test equipment
- Satellite communications
Associated Evaluation Tools
Published: 2018-03-30
| Updated: 2023-01-26