Analog Devices Inc. ADL6337 RF Amplifier
Analog Devices ADL6337 RF Amplifier is a single-channel, high-linearity transmit Variable Gain Amplifier (VGA) for RF DACs, transceivers, and SoCs to power amplifier interface. This amplifier provides a highly integrated RF VGA solution for transmit paths. The ADL6337 amplifier includes linearity and performance optimization features to change two types of bias current blocks, IREF and IP3. This amplifier is an integrated RF balun and can be configured as a differential input, a single-ended output. This single-ended output allows high-performance RF capability in the 500MHz to 5200MHz frequency range. The ADL6337 amplifier is ideal for 2G/3G/4G/Long-Term Evolution (LTE) in FDD/TDD broadband and communication systems.Features
- Single-channel, high-linearity transmit VGA for RF DACs, transceivers, and SoCs to power amplifier interface
- Single 5V supply
- Multiple versions covering 500MHz to 5200MHz frequency ranges
- Operates at 500MHz to 1000MHz frequency range for ADL6337-A amplifiers
- 37.4dB power gain
- OIP3: 42.0dBm
- OIP2: 50dBm
- 3.7dB noise figure
- OP1dB: 26.1dBm
- 31.5dB with 0.5dB resolution RF DSA attenuation range
- 50Ω/100Ω differential inputs and 50Ω single-ended output
- Fully programmable via a 3-/4-wire SPI
- 32-lead, 5mm x 5mm LFCSP
Applications
- 2G/3G/4G/Long-Term Evolution (LTE) in FDD/TDD broadband
- Communication systems
Block Diagram
Mechanical Drawing
Published: 2023-05-02
| Updated: 2023-12-15