Analog Devices Inc. ADFS7124 Low-Power Low-Noise Analog Front End
Analog Devices Inc. ADFS7124 Low-Power Low-Noise Analog Front End is designed for high-precision measurements. The Analog Devices ADFS7124 features a 24-bit Σ-Δ analog-to-digital converter (ADC) with low noise and can be configured with four differential inputs or seven single-ended/pseudo-differential inputs. The device's on-chip low gain stage enables direct interfacing of small amplitude signals with the ADC. The device offers three integrated power modes, allowing customization of current consumption, output data rates, and RMS noise. Additionally, it provides various filter options for maximum flexibility.Features
- Functional safety approved to SC3 by TÜV Rheinland, File Number 968/FSP 2188.01/23
- Three power modes
- RMS noise
- 24nVRMS at 1.17 SPS, gain = 128 (255µA typical) low power
- 20nVRMS at 2.34 SPS, gain = 128 (355µA typical) mid-power
- 23nVRMS at 9.4 SPS, gain = 128 (930µA typical) full power
- Up to 22 noise-free bits in all power modes (gain = 1)
- Output data rate
- 9.38SPS to 19,200SPS full power
- 2.34SPS to 4800SPS mid-power
- 1.17SPS to 2400SPS low power
- Rail-to-rail analog inputs for gains > 1
- Simultaneous 50Hz/60Hz rejection at 25SPS (single cycle settling)
- Diagnostic functions (which aid safe integrity level (SIL) certification)
- Crosspoint multiplexed analog inputs
- 4 differential/7 pseudo-differential inputs
- Programmable gain (1 to 128)
- Band gap reference with 15ppm/°C drift maximum (70µA)
- Matched programmable excitation currents
- Internal clock oscillator
- On-chip bias voltage generator
- Low-side power switch
- General-purpose outputs
- Multiple filter options
- Internal temperature sensor
- Self and system calibration
- Sensor burnout detection
- Automatic channel sequencer
- Per channel configuration
- 2.7V to 3.6V and ±1.8V power supply
- Independent interface power supply
- 5µA maximum power-down current
- −40°C to +125°C temperature range
- 32-lead LFCSP
- 3-wire or 4-wire serial interface
- SPI, QSPI, MICROWIRE, and DSP compatible
- Schmitt trigger on SCLK
- 4kV ESD
Applications
- Temperature measurement
- Pressure measurement
- Industrial process control
- Instrumentation
- Smart transmitters
FUNCTIONAL BLOCK DIAGRAM
Additional Resources
Published: 2023-11-06
| Updated: 2023-11-17