Analog Devices Inc. ADALM-SR1 Board
Analog Devices Inc. ADALM-SR1 (Analog Devices Active Learning Module, Switching Regulator #1) Board is a companion module for a series of Active Learning Lab Exercises covering Buck and Boost regulators. The circuits required for these exercises exceed the complexity that can be constructed on a standard breadboard, so the ADALM-SR1 Board is required to run them.The Analog Devices Inc. ADALM-SR1 is designed to work in conjunction with the ADALM2000 Advanced Active Learning Module.
Features
- Demonstrates Boost and Buck converter open-loop and closed-loop operation
- Designed to work in conjunction with the ADALM2000 Advanced Active Learning Module.
- Jumper settings provided for
- Inductance selection
- Output capacitors selection
- Load resistors selection
- Topology, FET, and current sense selection
- Mode selection
- Duty cycle source selection
- Current threshold source selection
- Feedback selection
- Multiple signal measurement and injection points
- Two power inputs
- Experiment power input
- 5V micro-USB power input
-
Integrated protection circuitry
- Input overvoltage
- Under-voltage
- Reverse voltage
- Overcurrent output overvoltage
- Inductor and load resistor overtemperature
Documents
Required Equipment
-
ADALM2000 Advanced Active Learning Module or two-channel oscilloscope with external trigger input
-
Two digital multimeters or additional ADALM2000
-
EVAL-CN0508-RPIZ 75W Single-Outlet Benchtop Power Supply or 0V to 12V, 3A adjustable benchtop power supply
The ADALM-SR1 Board is orderable in bundles that include the required additional equipment:
Board Overview
Jumpers & Connections
The ADALM-SR1 uses 0.635mm (0.025-mil) headers for configuration jumpers, signal inputs, and signal outputs. Signal inputs and outputs are 2-conductor headers with 5.08mm (200-mil) pitch so that they cannot be confused with configuration jumpers. The lower conductor is always a ground connection (that is not always used), and an arrow indicates whether the upper conductor is an input or output.
The Mode jumper selects between peak current mode and duty cycle control.
-
Peak Current: A fixed frequency clock starts the inductor current ramp by turning on a MOSFET switch, and the switch is opened when a peak current is reached
-
Duty Cycle: The duty cycle of the MOSFET switch is controlled directly
An LTC6992 Pulse-Width Modulator allows the switching MOSFET's duty cycle to be controlled directly, either manually by adjusting the Duty Cycle knob or under the control of the error amplifier. In peak-current control modes, the peak current can be controlled either manually by adjusting the Current Threshold knob or under the control of the error amplifier. The Current Threshold is also always active in voltage control modes, maintaining the per-cycle current limit as an added safety and robustness feature.
Signal Measurement
The ADALM-SR1 provides numerous test points for stimulating (modulating) and measuring the operation of the circuit, such as input and output voltage, inductor current, and output current. Several aspects of the circuit's dynamic response can also be measured:
- In open-loop voltage mode, modulating the duty cycle control voltage allows the user to characterize the response of the power stage
- In open-loop current mode, modulating the current threshold (ITH) allows the user to characterize the response of the power stage
- In any closed-loop mode, modulating the feedback divider allows the user to characterize the closed-loop response of the whole circuit
Auxiliary Circuit Details
The ADALM-SR1 has two power inputs. The experiment power input is supplied by the user, and the voltage will vary depending on the experiment being run. An additional micro USB connector is the input for a 5V "housekeeping" supply that powers all of the control circuitry, allowing the experiment power to vary over a wide range. An LT3472 boosts/inverts the 5V supply to +15/-2V, respectively. This design provides a high voltage and slightly negative voltage for the LT1995 current sense amplifiers and a negative supply for the error amplifier.
An LT1970-1.25 provides an accurate reference for the error amplifier and duty cycle, current threshold adjustment potentiometers.
The ADALM-SR1 features input overvoltage, undervoltage, reverse voltage, and overcurrent protection. An LTC4368 and associated circuitry protect the experiment power input by only turning on when the supply is between 3V and 15V. The circuit is protected from voltages between -40V and +60V. The LTC4368 also functions as a fuse, shutting off the supply if the current exceeds 2A.
In boost mode, the ADSRALM can produce high voltages under certain conditions. An LTC2912 overvoltage / undervoltage supervisor will disable the switching circuitry if the output exceeds 22V. A SMAJ24A, 24-Volt TVS Diode provides additional protection.