Analog Devices Inc. AD917x Evaluation Boards for 5G

Analog Devices Inc. AD917x Evaluation Boards for 5G feature FMC connectors that comply with the Vita 57.1 standard. The FMC boards use a Mini-Circuits balun on the DAC output. The evaluation board is operated by attaching the board to a compatible FMC carrier board. Analog Devices has an FPGA carrier called the ADS7-V2. It serves as a digital pattern generator or data source and the power supply for the boards. The AD917x board has an option to be powered from a lab power supply when used in a special NCO-only mode.

Features

  • FMC form-factor boards with FMC connectors
  • Complies to the Vita 57.1 standard
  • Uses a Mini-Circuits balun on the DAC output

Applications

  • Wireless infrastructures
  • Communications test equipment
  • Signal generators (audio through RF)
  • Electronics surveillance and countermeasures
  • Military communications
  • Aerospace and defense radars
View Results ( 6 ) Page
Part Number Datasheet Description
AD9171-FMC-EBZ AD9171-FMC-EBZ Datasheet Data Conversion IC Development Tools Dual, 16-Bit, 6.2 GSPS RF DAC with Single Channelizer
AD9174-FMC-EBZ AD9174-FMC-EBZ Datasheet Data Conversion IC Development Tools Evaluation board for the AD9174
AD9172-FMC-EBZ AD9172-FMC-EBZ Datasheet Data Conversion IC Development Tools AD9172 Evaluation Board Kit
AD9176-FMC-EBZ AD9176-FMC-EBZ Datasheet Data Conversion IC Development Tools AD9176 Evaluation Board Kit
AD9173-FMC-EBZ AD9173-FMC-EBZ Datasheet Data Conversion IC Development Tools Evaluation board for the AD9173
AD9175-FMC-EBZ AD9175-FMC-EBZ Datasheet Data Conversion IC Development Tools 11-bit 12GSPS RF DAC with 3GSPS Channeli
Published: 2020-09-10 | Updated: 2024-11-05