Analog Devices Inc. AD9152 DAC Evaluation Board for AD9152 16-Bit DAC
Analog Devices Inc. AD9152 Evaluation Boards are designed to help designers evaluate the features of the AD9152 dual 16-Bit, 2.25GSPS, TxDAC+ Digital-to-Analog Converter (DAC) that permits a multicarrier generation up to the Nyquist frequency. The AD9152 DAC's outputs are optimized to interface seamlessly with the Analog Devices ADRF6720 analog quadrature modulators (AQMs). Using the AD9152-EBZ evaluation board, AD9152-FMC-EBZ FMC evaluation board, and AD9152-M6720-EBZ DPG3 evaluation board with ADRF6720 modulator, designers can quickly access the capabilities of the AD9152 DAC.Features
- I2C, USB interface type
- FMC evaluation board for AD9152
- 3.3V, 12V operating supply voltage
- For use with ADS7
- -40 to 85°C operating temperature
Published: 2015-06-24
| Updated: 2025-02-10