Analog Devices Inc. AD8066 FastFET™ Amplifiers
Analog Devices Inc. AD8066 FastFET™ Amplifiers are voltage feedback amplifiers with FET inputs offering high performance and ease of use. The AD8065 is a single amplifier, and the AD8066 is a dual amplifier. These amplifiers are developed in the Analog Devices, Inc. proprietary XFCB process. The AD8066 allows exceptionally low noise operation (7.0nV/√Hz and 0.6fA/√Hz) and very high input impedance.Features
- Qualified for automotive applications
- FET input amplifier
- 1pA input bias current
- Low cost
- High speed: 145MHz, −3dB bandwidth (G = +1)
- 180V/µs slew rate (G = +2)
- Low noise
- 7nV/√Hz (f = 10kHz)
- 0.6fA/√Hz (f = 10kHz)
- Wide supply voltage range: 5V to 24V
- Single-supply and rail-to-rail output
- Low offset voltage 1.5mV maximum
- High common-mode rejection ratio: −100dB
- Excellent distortion specifications
- SFDR −88dBc @ 1MHz
- Low power: 6.4mA/amplifier typical supply current
- No phase reversal
- Small packaging: SOIC-8, SOT-23-5, and MSOP-8
Applications
- Automotive driver assistance systems
- Photodiode preamps
- Filters
- A/D drivers
- Level shifting
- Buffering
Published: 2021-10-18
| Updated: 2022-03-11