Analog Devices Inc. AD-JUPITER-EBZ Software-Defined Radio Platform
Analog Devices AD-JUPITER-EBZ Software-Defined Radio Platform is based on the Analog Devices ADRV9002 and Xilinx Zynq UltraScale+ MPSoC. The ADRV9002 is an RF transceiver that has dual-channel transmitters/receivers covering a frequency range of 30MHz to 6GHz. The AD-JUPITER-EBZ features high-quality RF linearity performance and a set of advanced features like fast profile switching, flexible power vs. performance configuration, fast frequency hopping, multi-chip synchronization, and digital pre-distortion (DPD) for narrow and wide band waveforms.This ADI evaluation platform includes an XCZU3EG processing device that has a wide range of interfaces, making the system capable of local processing or streaming to a remote host. It comes integrated in a self-contained, ruggedized aluminum case, which gives flexibility in evaluating and prototyping across different environments.
Features
- RF/SDR
- ADRV9002 transceiver
- 2x RX, 2x TX
- 30MHz to 6GHz LO frequency range
- 12KHz to 40MHz frequency bandwidth range
- 12KS/s to 61.44MS/s sampling rate range
- External device clock input
- External MCS input
- RF front-end
- ADRV9002 transceiver
- Processing system
- XCZU3EG Zynq UltraScale+ MPSoC
- Arm Cortex-A53 at up to 1.5GHz
- Arm Cortex-R5 at up to 500MHz
- Mali-400 MP2 graphics processor
- 154k programmable logic
- 2GB (x32) DDR4
- Boot source
- SD CARD 3.0
- FLASH memory 128MB
- XCZU3EG Zynq UltraScale+ MPSoC
- User interfaces
- USB Type-C® 3.1 Gen 1
- Upstream Facing Port (UFP)
- Downstream Facing Port (DFP)
- USB 2.0 compatible
- Ethernet 1000BASE-T RGMII
- Display Port v1.2 (2-lane 5.4Gb/s)
- SATA 3
- USB (micro) debug interface
- 16xGPIOs (3V3 LVCMOS)
- USB Type-C® 3.1 Gen 1
- Power sources
- USB Type-C (power only) - 5V, 9V/3A power sink
- USB Type-C (data)
- 5V/3A power sink
- 5V/0.9A power source
- 802.3at POE compliant, 25.5W Type 2 (POE+)
Applications
- Aerospace and defense
- Communications
- Advanced education
Published: 2025-10-01
| Updated: 2025-11-04