Analog Devices Inc. AD-FMCDAQ2-EBZ Evaluation Board
Analog Devices AD-FMCDAQ2-EBZ Evaluation Board is designed to help engineers developing wideband RF signal processing systems. The evaluation board consists of the AD9680 dual-channel, 14-bit, 1.0GSPS, JESD204B ADC, the AD9144 quad-channel, 16-bit, 2.8GSPS, JESD204B DAC, the AD9523-1 14-output, 1GHz clock, and power management components. The board is clocked by an internally generated carrier platform via the FMC connector and provides a completely self-contained data acquisition and signal synthesis prototyping platform. AD-FMCDAQ2-EBZ's combination of wideband data conversion, clocking, and power closely approximates real-world hardware and software for system prototyping and design. The design of the AD-FMCDAQ2-EBZ Evaluation Board makes it ideally suited for electronic test & measurement equipment, general-purpose software radios, radar systems, ultra-wideband satellite receivers, and point-to-point communication systems.Features
- Includes schematics, layout, BOM, Gerber files, HDL, Linux® drivers, IIO Oscilloscope, VisualANALOG
- FMC-compatible form factor
- Powered from FMC connector
- Provides two channels of ADC and two channels of DAC with full synchronization capabilities
Applications
- Electronic test and measurement equipment
- General-purpose software radios
- Radar systems
- Ultra-wideband satellite receivers
- Point-to-point communication systems
Published: 2015-05-29
| Updated: 2022-03-11