Amulet Technologies GEMexpress™ II Universal Display Driver Board
Amulet Technologies GCC-2 GEMexpress™ II Universal Display Driver Board for TFT and OLED displays features increased memory compared to the GCC-1 GEMexpress for enhanced performance in higher resolution graphic color displays. The GEMexpress II provides 64 megabits serial flash, double the capacity of the GCC-1 for storing more GUI pages. It also includes 256 megabit SDRAM (frame buffer) four times the GCC-1 capacity. The Amulet Technologies GCC-2 GEMexpress II is smaller than a business card and features an Amulet AGB75LC04-BG-E 225-ball LFBGA Graphical OS Chip™ as well as an integrated resistive 4- or 5-wire touch panel decoder. This Amulet Technologies 1.5" x 3.0" display driver board fits within the outline of a 3.5" TFT.Features
- Amulet AGB75LC04-BG-E 225-ball LFBGA GEM Graphical OS Chip™
- Integrated resistive 4 or 5 wire touch panel decoder
- Storage capacity – 64megabit Serial Flash for storing GUI pages
- 256megabit SDRAM (frame buffer)
- Serial Interfaces – 3.3v UART, TWI, USB
- Two 50-pin interface connectors for LCD signals, power, and serial communication
- Dedicated crystal for system
- Small and compact 1.5” x 3.0”, fits within the outline of a 3.5” TFT
GCC-2 Display Driver Dimension
USB Interface
Touch Panel Filter
Published: 2010-12-14
| Updated: 2022-03-11