ams OSRAM SFH Ambient Light Sensors

ams OSRAM SFH Ambient Light Sensors feature spectral sensitivity adapted to human eye sensitivity. These light sensors offer a low-temperature coefficient of spectral sensitivity and high linearity. The SFH light sensors feature DIL and SMT packages with high packing density and are based on AEC-Q101-REV-C standards. These light sensors are ideal for mobile phones, rain sensors, headlamp controls, and control and drive circuits.

Features

  • Spectral sensitivity adapted to Human Eye Sensitivity (Vλ)
  • High linearity
  • Low-temperature coefficient of spectral sensitivity
  • AEC-Q101-REV-C

Applications

  • Control and drive circuits
  • Ambient light detector
  • Mobile phones
  • Air sensors

Performance Graphs

View Results ( 5 ) Page
Part Number Datasheet Description
SFH 3410-2/3-Z SFH 3410-2/3-Z Datasheet Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL
SFH 2430-Z SFH 2430-Z Datasheet Photodiodes PHOTODIODE (ALS) SMT
SFH 3710-3/4 SFH 3710-3/4 Datasheet Phototransistors SFH 3710-3/4-Z
SFH 5711-2/3-Z SFH 5711-2/3-Z Datasheet Ambient Light Sensors PHOTO IC (ALS) SMT
SFH 2270R SFH 2270R Datasheet Photodiodes ALS Photodiode
Published: 2010-08-26 | Updated: 2025-09-04