ams OSRAM SFH40x0 FIREFLY® Infrared Emitters
ams OSRAM SFH40x0 FIREFLY® Infrared Emitters are low-profile LEDs that emit light on the side instead of on the top. This feature allows a more even light dispersal across a panel or diffuser for backlighting needs. The high-power illumination LEDs are ideal for eye tracking, gesture recognition, or touch screens in which capacitive and resistive touch are not ideal. SFH4030 and SFH4060 infrared emitters are available in 850nm and 940nm wavelengths, allowing most IR receivers to work with these devices. The devices come in a 1.0mm x 0.55mm x 0.325mm black epoxy package.Features
- 850nm and 940nm wavelengths
- -40°C to +85°C operating temperatures
- +85°C junction temperature
- 1mA to 70mA forward current
- 0.7A maximum surge current
- 12V maximum VR reverse voltage
- 140mW maximum power consumption
- 2kV (VESD) maximum withstanding voltage
- 70° half angle
- 12ns rise/fall time (10%/90%) (typical)
Applications
- Eye tracking
- Gesture recognition
- Touch screens
Additional Resources
Published: 2019-10-18
| Updated: 2023-07-11