ams OSRAM OSLON® Square GW CSSRM3.EM High Power LEDs
ams OSRAM OSLON® Square GW CSSRM3.EM High Power LEDs are the fifth-generation, robust, and highly reliable LEDs with low thermal resistance. These LEDs feature a color temperature of 2700K to 5700K, a luminous flux of 301lm, and luminous efficacy of 153lm/E at 3000K, 85°C. The GW CSSRM3.EM high-power LEDs emit 120° typical radiation with 80 (min.) and 82 (typ.) Color Rendering Index (CRI). These LEDs are available in 3mm x 3mm x 2.02mm dimensions and an SMD/SMT ceramic mounting style with a silicone lens. Typical applications are downlights, high bay industrial, highway retail, horticulture lighting, human-centric lighting, mood lighting, stage lighting, street, tunnel, and outdoor lighting.
Features
- SMT ceramic package with silicone lens
- 120° radiation (Lambertian emitter)
- 2700K to 5700K color temperature
- 80 (min.), 82 (Typ.), and R9: 0 (min.) Color Rendering Index (CRI)
- 8kV Electrostatic Discharge (ESD)
- 301lm luminous flux at 3000K and 85°C
- 153lm/W luminous efficacy at 3000K and 85°C
Applications
- Architecture
- Downlights/spotlights
- Highbay industrial
- Highbay retail
- Horticulture lighting
- Human-centric lighting
- Mood lighting
- Stage lighting (LED and laser)
- Street lighting
- Tunnel lighting
- Outdoor lighting
Radiation Characteristics
Dimensional Drawings
Published: 2022-11-15
| Updated: 2026-02-25