ams OSRAM LED ENGIN LuxiGen® LZ4-04UVH0 LED

ams OSRAM LED ENGIN LuxiGen® LZ4-04UVH0 LED provides a robust high-power ceramic package with an integrated glass window. The LZ4-04UVH0 offers 367nm λpeak with 120° typical radiation and implements UX:3 chip technology. The ams OSRAM LZ4-04UVH0 LED is designed for many applications, including entertainment, material processing, and medical lighting.

Features

  • Ceramic package with integrated glass window
  • UX:3 Chip technology
  • 120° typical radiation
  • Color at λpeak = 367nm [ultraviolet (UV-A)]

Applications

  • Agriculture and horticulture
  • Appliances and tools
  • Entertainment
  • Material processing
  • Medical lighting

Specifications

  • 3.8W to 6W total radiant flux
  • -30°C to +100°C operating temperature
  • -40°C to +125°C storage temperature
  • 900mA forward current
  • ESD sensitive device
  • Not designed for reverse operation
Performance Graph - ams OSRAM LED ENGIN LuxiGen® LZ4-04UVH0 LED
Performance Graph - ams OSRAM LED ENGIN LuxiGen® LZ4-04UVH0 LED
Published: 2023-07-17 | Updated: 2023-10-04