ams OSRAM LTRB RASF.01 Multi Chip LED

ams OSRAM LTRB RASF.01 Multi-Chip LED is designed to achieve easy white binning and reach a high ESD level. The LED offers high corrosion robustness and is suitable for applications in harsher environments. The chips are configured in a triangle shape to provide optimal color mixing in the package.

The ams OSRAM LTRB RASF.01 Multi-Chip LED fulfills the requirements for pachinko- and gaming, architainment, entertainment, appliances, and industry applications.

Features

  • SMT package, silicone resin
  • Flip chip (AlInGaN)
  • 120° (Lambertian emitter) typ. radiation
  • Colors - λdom = 530nm (true green); λdom = 621nm (red); λdom = 465nm (blue)
  • 2B corrosion robustness class
  • 4kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3A) ESD
  • Color - x = 0.249, y = 0.208. acc. to CIE 1931 (white)
  • Luminous Intensity of 2.010mcd to 3.550mcd (white), typ. 2.000mcd (true green), typ. 800mcd (red), typ. 330mcd (blue)

Applications

  • Appliances and tools
  • Entertainment
  • Gaming - Pachinko
  • Architainment
  • Appliances
  • Industry
Performance Graph - ams OSRAM LTRB RASF.01 Multi Chip LED
Published: 2025-04-10 | Updated: 2025-04-15