ams OSRAM AS7343 14-Channel Multi-Spectral Sensor
ams OSRAM AS7343 14-Channel Multi-Spectral Sensor integrates high-precision optical filters onto standard CMOS silicon via deposited interference filter technology. The sensor features a spectral response defined by individual channels covering approximately 380nm to 1000nm, with 11 channels centered in the visible spectrum (VIS), plus one near-infrared (NIR) channel, and a clear channel. The AS7343 also includes an integrated flicker detection channel that can automatically flag ambient light flicker at 50Hz/60Hz, as well as buffer data for externally calculating other flicker frequencies. This 14-channel multi-spectral sensor from ams OSRAM is optimized for transmissive, reflective, and emissive measurements, including fluid or reagent analysis, color matching, spectral identification in the visible range, and lateral flow test applications.
Features
- 14-channels between 380nm and 1000nm
- Reflective, transmissive, and emissive applications
- Enables ultra-low light operation
- Enables operation behind dark glass or additional external filters
- 18V VDD operation
- Configurable sleep mode
- Interrupt-driven device
- On-chip interference filter technology
- Integrated LED driver and 6 integrated ADCs
- 3.1mm x 2mm x 1mm package outline
Applications
- Emissive light measurement
- Transmissive and reflective measurements such as fluid or color measurements
- Photoelectric smoke detectors
Videos
Block Diagram