Amphenol Wilcoxon Portable Vibration Reference Source
Amphenol Wilcoxon Portable Vibration Reference Source devices allow quick verification of sensor operation and cable integrity in the field. These kits include a ReferenceMate handheld shaker with protective boot, carrying case with foam insert, four AA batteries, wrench, calibration sheet, mounting stud, and belt clip. The shaker features a rugged boot for protection in harsh industrial environments, and a user's selections are retained after powering off. The shaker has up to 40 hours of battery life, while LEDs notify the user when the batteries are low or if the unit is overloaded. This kit includes reference points to test and check the calibration of the shaker’s internal accelerometer. Amphenol Wilcoxon portable vibration reference kits have an IP54 protection rating and -10°C to +55°C operating temperature range. The products are manufactured in an approved ISO 9001 facility.Features
- Allows quick verification of sensor operation and cable integrity in the field
- User-selectable operating frequency and measurement type (peak or RMS)
- Crossover frequencies for easy velocity verification
- Selections retained after powering off
- Rugged boot for protection in harsh industrial environments
- Manufactured in an approved ISO 9001 facility
Specifications
- Up to 40 hours of battery life
- ≤3s ramp-up time
- IP54 rating
- -10°C to +55°C operating temperature range
- -40°C to +85°C storage temperature range
Kit Contents
- ReferenceMate handheld shaker with protective boot
- Four AA batteries
- Calibration sheet
- Wrench
- 1/4-28 to 1/4-28 SF6 mounting stud
- Carrying case with foam insert
- Belt clip
Front-Panel Controls
Additional Resources
Published: 2019-04-16
| Updated: 2023-06-27