Amphenol Wilcoxon PCD200 Dual-Input Process Meters
Amphenol Wilcoxon PCD200 Dual-Input Process Meters are 1/8 DIN digital panel meters. The meters can accept two inputs of either a process current (4mA to 20mA) or process voltage signal (0 to 5V, 1V to 5V, ±10V). The signals are displayed on a dual-line, 6-digit display and are available with optional SunBright® sunlight-readable LEDs. The display is easy to set up and program, and options are available for alternate display information. The inputs can be displayed at the same time with tags or as the result of math functions performed on one or both of the inputs. The units feature a CE mark, a NEMA 4X front, and AC or DC power options. Amphenol Wilcoxon PCD200 Dual-Input Process Meters can be programmed via the front panel pushbuttons or with the included PC-based software.Features
- Dual input process meter with math functions
- 0 to 20mA, 4mA to 20mA, 0 to 5V, 1V to 5V, and ±10V inputs
- SunBright display models for outdoor applications
- NEMA 4X, IP65 front panel
- 85VAC to 265VAC or 12VDC to 24VDC input power options
- 2 or 4 relays plus isolated 4mA to 20mA output options
- Includes PC-based programming and monitoring software
Applications
- Industrial
- Manufacturing
- Outdoor
Product Overview
Published: 2020-10-12
| Updated: 2024-10-02