Positronic Densi-D (DD) High Density D-Sub Connectors
Positronic Densi-D (DD) High Density D-Sub Connectors are designed for use in sheltered, mildly corrosive environments with a wide range of temperature, pressure, and humidity changes. These military quality connectors feature size 22 precision machined contacts. The female contacts utilize Positronic's unique PosiBand® closed-entry design. Terminations include closed barrel crimp, solder cup, and straight or right-angle (90°) printed board mount. Positronic Densi-D (DD) High Density D-Sub Connectors provide mil / aero performance and conform to MIL-DTL-24308, SAE AS39029, UL E49351 and E140980, and CSA LR54219. This series is mateable and compatible with other high-density D-subminiature connectors conforming to MIL-DTL-24308. The Densi-D series is available in stainless steel with jackscrews and lock tabs.Features
- Military quality
- Size 22 precision machined contacts
- Available in stainless steel with jackscrews and lock tabs
- Terminations include closed barrel crimp, solder cup, and straight or right-angle (90°) printed board mount
- Female contacts utilize the PosiBand closed-entry design
- Mateable and compatible with high-density D-subminiature connectors conforming to MIL-DTL-24308
- Conforms to MIL-DTL-24308, SAE AS39029, UL E49351 and E140980, and CSA LR54219
Applications
- Military
- Aerospace and defense
Specifications
- 5GΩ insulator resistance
- 1000Vrms proof voltage
- 300Vrms working voltage
- 5mΩ initial contact resistance (maximum)
- 5A contact current rating
- -55°C to +125°C temperature range
Connector Details
Additional Resources
Published: 2021-05-28
| Updated: 2023-07-24