Amphenol CONEC Solid Body IP67 D-Subs

Amphenol CONEC Solid Body IP67 D-Subs are precision machined plug and socket connectors for harsh environments (pressure-proof up to 1.45 PSI). Mounted with 4-40 UNC threaded rear spacer or insert or with 4-40 UNC PBC clip (all mounting styles include hex locking bolt), the IP67 D-Subs are one-piece zinc die-cast nickel plated shells in quality class 3. The Amphenol CONEC Solid Body IP67 D-Subs are available standard (AWG 20) and high density (AWG 22), solder pin angled with metal bracket or solder pin straight.

Features

  • IP67 environmental protection
  • One-piece zinc die-cast nickel plated shells
  • Precision machined plug and socket connectors for harsh environments
    • Up to 1.45 PSI
Published: 2010-10-08 | Updated: 2022-08-25