Amphenol / SV Microwave VITA RF Test Cable Assemblies

Amphenol / SV Microwave VITA RF Test Cable Assemblies include three configurations with NanoRF, VITA SMPM, and VITA SMPS series options. These assemblies are designed with extra ruggedization with a strain relief boot on one end, offering minimal insertion loss. VITA RF assemblies feature a 24" cable length, making them suitable for the mil-aero market due to the growing need for longer-length, rugged assemblies that can route a signal from chassis to analyzer. Amphenol VITA RF Test Cable Assemblies offer push-on coupling, a 40GHz frequency rating, 750VRMS dielectric withstanding voltage, and a -65°C to +165°C operating temperature range.

Features

  • Suitable for mil-aero markets
  • NanoRF, VITA SMPM, and VITA SMPS series options
  • Extra ruggedization
  • Strain-relief boot on one end

Specifications

  • Push-on coupling
  • Straight orientation
  • 24" cable length
  • 50Ω impedance rating
  • 40GHz frequency rating
  • ≥-100dB shielding effectiveness
  • 750VRMS dielectric withstanding voltage
  • 500 mating cycles
  • SMA intermateability
  • -65°C to +165°C operating temperature range
  • Environmental
    • MIL-STD-202, Method 204, Condition D - vibration
    • MIL-STD-202, Method 101, Condition B - corrosion (salt spray)
    • MIL-STD-202, Method 213, Condition I - shock
    • MIL-STD-202, Method 106, Less Step 7B - moisture resistance
    • MIL-STD-202, Method 105, Condition C, 70k Ft. - barometric pressure (altitude)
    • MIL-STD-202, Method 107, Condition B - thermal shock
Published: 2024-10-31 | Updated: 2024-11-18