Amphenol Commercial UltraPort™ QSFP+ Interconnect System
Amphenol Commercial UltraPort™ QSFP+ (Quad Small Form-factor Pluggable) Interconnect System is comprised of a 38-position, 0.8mm pitch connector built for use in high-speed serial applications. Each port offers four channels to increase port density, which contributes to more board real estate. The UltraPort QSFP+ connector supports next-generation 100G+ applications and transmits up to 28Gbps per serial lane, making it an ultra-fast connector in the QSFP+ market. The stamped and formed contact design provides improved mechanical durability and resonance dampening features for superior performance. The design minimizes crosstalk and transmission line impedance discontinuity across the connector interface at speeds up to 28Gbps.Features
- 38-position, 0.8mm pitch connector built for use in high-speed serial applications
- Supports next-generation 100G+ applications
- Each port offers four channels to increase port density
- Transmits up to 28Gbps per channel
Applications
- Cellular interfaces
- Network interface cards
- Hubs
- Switches
- Servers
- Storage
- Test and measurement equipment
Specifications
- 30VDC per contact operating voltage
- 0.5A per contact operating current
- 100Ω ±10Ω differential impedance
- -20°C to +85°C operating temperature range
- 250 mating cycles durability
- 60N max. mating force
- 0.5N min./PIN contact normal force
- 1.44mm (0.057in.) min. PCB thickness single side (cage)
- 2.35mm (0.093in.) min. PCB thickness belly to belly (cage)
- 30N max. unmating force (cage)
- Insertion force to PCB (cage)
- 780N for 1 port
- 1000N for 2 ports
- 1700N for 4 ports
- 2400N for 6 ports
Videos
Published: 2013-12-18
| Updated: 2023-09-26