Amphenol Cables on Demand Slim Category-6 28AWG Network Patch Cables
Amphenol Cables on Demand Slim Category-6 28AWG Network Patch Cables are available in various lengths, including 1ft, 3ft, 5ft, 7ft, 10ft, and 14ft. These cables are designed with a reduction of more than 33% in cable diameter over standard 24AWG CAT6 patch cords. This reduction results in improved cable routing flexibility and enhanced airflow in high-density server rack environments. These slim network patch cables are fully qualified to meet and exceed the TIA/EIA standards, which are absolute for Power over Ethernet (PoE) compatibility over reduced-diameter CAT6 products. Amphenol Slim Category-6 28AWG Network Patch Cables come in blue, green, red, white, and yellow.Features
- 33% reduction in cable diameter over standard 24AWG CAT6 patch cords
- Thin low-profile (4.1mm) cable
- Provides improved cable routing options and enhanced airflow
- Designed to exceed the 250MHz CAT6 TIA/EIA bandwidth requirement (10GBASE-T)
- Fully optimized for both 1000BASE-T Gigabit Ethernet and 10GBASE-T 10-Gigabit Ethernet
- True CAT6 rated design via integrated mechanical pair separator
- Fully conforms to TIA/EIA standards for 28AWG CAT6 cabling
- 28AWG pure copper stranded wire conductors offer full PoE capability
- Thin 4.1mm OD molded PVC jacket with low-profile snagless boot
- Future-proof and reverse compatible with CAT5e cabling and equipment
- TIA/EIA568B compatible with all RJ45 jack configurations
- 4-pair 28AWG UTP unshielded twisted pair pure copper stranded wire construction
- RoHS and REACH compliant
Specifications
- 30mΩ contact resistance
- 100MΩ/300V insulation resistance
- 7.7kgf tensile strength (cable to plug)
- 1000 cycles of mating
- 1ft, 3ft, 5ft, 7ft, 10ft, and 14ft lengths
- -25°C to +75°C operating temperature range
Published: 2021-11-08
| Updated: 2023-06-27