Amphenol Cables on Demand RG316 SMA Right-Angle Teflon Coaxial Cables
Amphenol Cables on Demand RG316 SMA Right-Angle Teflon Coaxial Cables offer 270W power handling at 1GHz, 2.54mm jacket diameter, and are available in lengths from 1ft to 10ft. These cables have a Teflon (TFE) insulated design with silver-coated copper braids that support temperatures in excess of +200°C. RG316 cables feature precision-terminated SMA right-angle male connectors for a reliable low-loss interface with RF equipment. Amphenol RG316 SMA Right-Angle Teflon Coaxial Cables are ideal for demanding high-temperature applications with frequencies up to 3GHz.Features
- Military-grade RG316/U 50Ω coax with 96% silver braid coverage
- Impedance-matched Amphenol right-angle SMA connectors pre-installed
- Gold-plated SMA connectors and contacts for superior signal transmission
- Stranded silver-plated copper steel center conductor increases flexibility
- SMA right-angle male to SMA right-angle male connector configuration
Applications
- High Temperature
- Avionics
- Aerospace
- Industrial
Specifications
- Available in lengths ranging from 1ft to 10ft
- PTFE Teflon insulation for superior temperature performance to +200°C
- 1.52mm insulation diameter
- Fluorinated ethylene-propylene (FEP) jacket type rated to +200°C
- 2.54mm (0.1") jacket diameter
- 270W power handling at 1.0GHz
- Loss Ratings
- 0.262dB/m at 100MHz
- 0.531dB/m at 400MHz
- RoHS compliant
- UL listed
Published: 2021-11-08
| Updated: 2022-03-11