Amphenol RF Type G Connectors

Amphenol RF Type G Connectors are a slide-on alternative to Type F with a 15A continuous current rating. The Type G series consists of bulkhead-mount jack receptacles and PCB-mount jack receptacles. These connectors comply with the MIL-STD-202 specification for vibration, shock, thermal shock, moisture resistance, and salt spray. Amphenol RF Type G Connectors offer 75Ω impedance, making them ideal for CATV applications.

Features

  • Push-on blind mate capabilities using BeCu springs provide quick installation; springs allow multiple matings
  • 15A continuous current capability meets new generation equipment for hybrid fiber coax (HFC) networks
  • Truly cylindrical coaxial contact provides superior RF performance and excellent insertion/withdrawal characteristics
  • 30dB return loss to 1GHz with 10A current capability, 20dB return loss with 15A version offers high performance

Applications

  • CATV
  • Head end equipment
  • Components (amplifiers)
  • HFC networks
  • Set-top boxes

Specifications

  • 75Ω impedance
  • -100dB min. RF leakage @ 1GHz
  • -40°C to +140°C operating temperature range
View Results ( 3 ) Page
Part Number Datasheet Maximum Frequency Gender Termination Style Contact Plating Body Finish
531-40051 531-40051 Datasheet 3 GHz Jack (Socket) Solder Pin Gold Tin
531-40024 531-40024 Datasheet 3 GHz Jack (Socket) Solder Silver Tin
531-40088 531-40088 Datasheet 3 GHz Plug (Pin) Crimp Tin Nickel
Published: 2014-08-06 | Updated: 2022-03-11