Amphenol RF Twinax Connectors
Amphenol RF Twinax Connectors are used with 78Ω and 95Ω conductor cables and operate from 0MHz to 200MHz. Due to the improved shielding characteristic (>30dB), these connectors are used in balanced low level and high sensitivity circuits. Amphenol RF Twinax Connectors meet the applicable sections of MIL-DTL-3655. They feature keyway polarization to ensure system integrity and prevent signals from being mixed. These connectors are ideal for computer network applications.Features
- Polarized key and keyway construction guarantees correct dual-contact mate
- Large threaded connectors designed for rugged use
- Crimp contacts for cost-effective installation
- Clamp assembly allows quick assembly without requiring special tools
- 2-stud bayonet design allows quick and easy coupling
- Weatherproof when mated
Applications
- Military/Aerospace
- Computer networks/LAN
- Industrial
- Broadband
Specifications
- Frequency range - contact polarization
- -200MHz
- 0MHz to 500MHz with caution
- 500V peak voltage rating
- Used with 78Ω and 95Ω twin conductor cables
Additional Resources
Published: 2014-08-07
| Updated: 2022-03-11