Amphenol RF SMA to MMCX Cable Assemblies

Amphenol RF SMA to MMCX Cable Assemblies are available in a wide variety of lengths ranging from 3" to 2m. Cable types include RG-174, RG-178, and RG-316. The SMA to MMCX RF cable assemblies are designed with brass material with gold plating. Amphenol RF SMA to MMCX Cable Assemblies offer 50Ω impedance and a frequency range of 1GHz to 6GHz.

The SMA to MMCX RF cable assemblies come in an array of configurations:
        •   SMA straight plug to MMCX right-angle plug
        •   SMA reverse polarity (RP) bulkhead jack to MMCX right-angle plug
        •   SMA straight bulkhead jack to MMCX right-angle plug
        •   SMA bulkhead jack to MMCX right-angle plug
        •   SMA bulkhead jack to MMCX straight plug
        •   SMA right-angle bulkhead jack to MMCX right-angle plug

Features

  • 3" to 2m cable lengths
  • RG-174, RG-178, and RG-316 cable types
  • Brass material
  • Gold plating
  • 50Ω impedance
  • 1GHz to 6GHz frequency range
Published: 2018-11-06 | Updated: 2022-10-12