Amphenol LTW Radio Frequency (RF) Connectors
Amphenol LTW Radio Frequency (RF) Connectors are electrical connectors designed to work at radio frequencies in the multi-megahertz range. These connectors are ideally used with coaxial cables to maintain the shielding that the coaxial design offers. The RF connectors are compliant with RoHS and REACH with an IP68 unmated rating. These connectors are available in SMA type and N-type with multiple termination choices and MIL-C-39012 standard. The RF connectors provide EMI options with up to -40°C to +105°C operating temperature range. Typical applications include marine, industrial automation, communication, rugged IT, autonomous, remote video response center, heavy equipment, test equipment, transportation, and autometer.Features
- IP68 unmated
- MIL-C-39012 standard
- EMI option
- RoHS and REACH compliant
Applications
- Marine
- Industrial automation
- Communication
- Rugged IT
- Autonomous
- Remote video response center
- Heavy equipment
- Test equipment
- Transportation
- Autometer
- Automotive diagnostics
- Railway mass transit
- Renewable energy
- LED lighting
- UAV
- Mobile devices
- Broadband wireless access
Specifications
- 500 cycles durability
- 48h salt spray
- 335V RMS at sea level operating voltage (AC/DC)
- 50Ohm impedance
- 0 to 6GHz frequency range
- Up to -40°C to +105°C operating temperature range
View Results ( 10 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| RF5B-53A1010-MHF801 | ![]() |
RF Cable Assemblies RF, SMA Type, Metal, Female Connector, Female Contact, Circular, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 100mm, Front Fasten, IP68 |
| RF5A-HFFCL8-00A1001 | ![]() |
RF Cable Assemblies RF, N Type, Receptacle, Circular |
| RF5A-HFFCL8-00A2001 | ![]() |
RF Connectors / Coaxial Connectors RF, N Type, Receptacle, Circular |
| RF5A-JMMCL8-00A1001 | ![]() |
RF Cable Assemblies RF, N Type, Field Installable, Straight |
| RF5A-JMMCL8-00A2001 | ![]() |
RF Connectors / Coaxial Connectors RF, N Type, Field Installable, Straight |
| RF5B-HFFCL8-53A1001 | ![]() |
RF Connectors / Coaxial Connectors RF, SMA Type, Metal, Female Connector, Female Contact, Circular, Screw Thread, Crimp, Receptacle, Front Fasten, IP68 |
| RF5B-HFMCL8-53A1001 | ![]() |
RF Connectors / Coaxial Connectors RF, SMA Type, Metal, Female Connector, Male Contact, Circular, Screw Thread, Crimp, Receptacle, Front Fasten, IP68 |
| RF5C-53A1030-MHF801 | ![]() |
RF Cable Assemblies RF, SMA Type, Metal, Female Connector, Male Contact, Circular, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 100mm, Front Fasten, IP68 |
| RF-101-F620 | RF Connectors / Coaxial Connectors RF, Others | |
| RF-101-F683 | RF Connectors / Coaxial Connectors RF, Others |
Published: 2025-02-05
| Updated: 2025-02-18