Amphenol RF 2.2-5 Low Pim RF Connectors
Amphenol RF 2.2-5 Low Pim RF Connectors offer a 53% smaller footprint than the 4.3/10 connector series. These connectors are lightweight and can accommodate thick, low-loss cables up to a half-inch. The robust design is ideal for both indoor and outdoor use. The connectors have the ability to blind mate and are rated IP68 when mated, allowing for prolonged exposure to the elements without compromising performance. The 2.2-5 series is designed to meet the needs of applications that require low PIM in order to avoid interference in network quality during high-speed data transmission. Amphenol RF 2.2-5 adapters and connectors are ideal for wireless applications such as small cells, mobile networks, distributed antenna systems (DAS), low power base stations, and in-building architecture, and are critical to 5G communication technology.
Features
- Low PIM performance
- Lightweight, compact design
- Optimized for 1/4", 3/8", 1/2" corrugated cables
- Ideal for outdoor applications
Applications
- Small cells
- Mobile networks
- Distributed antenna systems (DAS)
- Low power base stations
- In-building architecture
- MIMO antennas
- Test and measurement
Specifications
- 50Ω impedance
- DC to 20GHz frequency range
- 1500VRMS dielectric withstanding voltage
- 250W (2GHz) at 40°C power handling
- Side 1 gender: Plug (male)
- Side 2 gender: Jack (female)