Amphenol ProLabs 1G Transceivers
Amphenol ProLabs 1G Transceivers provide dependable, cost-effective connectivity for switches, routers, and basic network links. These transceivers are fully tested for multi-vendor compatibility, ensuring seamless drop-in performance across your existing infrastructure. The 1G transceivers offer a simple and trusted solution for upgrading or maintaining foundational network connections. These transceivers feature a hot-pluggable module design and are housed in a metal enclosure with low EMI. The 1G transceivers are INF‑8074 compliant and offer excellent ESD protection. These transceivers are RoHS-compliant and lead-free.
Features
- INF‑8074 compliance
- Hot‑pluggable module design
- Metal housing with lower EMI
- Excellent ESD protection
- RoHS-compliant and lead‑free
Applications
- 1000Base Ethernet
- 1x fibre channel
- Access and enterprise
View Results ( 17 ) Page
| Part Number | Datasheet | Connector Type | Data Rate | Fibre Type | Operating Supply Voltage | Transmission Distance | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|
| GLC-LH-SMD-C | ![]() |
LC | 1 Gb/s | Singlemode | 3.3 V | 10 km | 0 C | + 70 C |
| GLC-TE-C | ![]() |
RJ-45 | 1 Gb/s | 3.3 V | 100 m | - 40 C | + 85 C | |
| GLC-LX-SM-RGD-C | ![]() |
LC | 1 Gb/s | Singlemode | 3.3 V | 10 km | - 40 C | + 85 C |
| GLC-SX-MMD-C | ![]() |
LC | 1 Gb/s | Multimode | 3.3 V | 550 m | 0 C | + 70 C |
| GLC-T-C | ![]() |
RJ-45 | 1 Gb/s | 3.3 V | 100 m | 0 C | + 70 C | |
| MA-SFP-1GB-TX-C | ![]() |
RJ-45 | 1 Gb/s | 3.3 V | 100 m | 0 C | + 70 C | |
| SFP-1000BASE-SX-C | ![]() |
LC | 1 Gb/s | Multimode | 3.3 V | 550 m | 0 C | + 70 C |
| 10053-C | ![]() |
LC | 1 Gb/s | Singlemode | 3.3 V | 70 km | 0 C | + 70 C |
| EX-SFP-1GE-SX-C | ![]() |
LC | 1 Gb/s | Multimode | 3.3 V | 550 m | 0 C | + 70 C |
| GLC-LH-SM-C | ![]() |
LC | 1 Gb/s | Singlemode | 3.3 V | 10 km | 0 C | + 70 C |
Published: 2026-01-16
| Updated: 2026-01-20