Amphenol Industrial RADSOK® PowerBlok™ Power-to-Board Connectors
Amphenol Industrial RADSOK® PowerBlok™ provides the most power in a single-point connection to the PCB. The PowerBlok is designed to bring up to 70A to the board, utilizing the custom 3mm RADSOK design. The compliant pins are press-fit into the board to secure a solid connection and even signal flow.Features
- High power to board interconnect in a small package
- Compact footprint of 15.7mm x 15.7mm
- Backplane power interface with compliant pins for power
- Touchproof cover
- Hyperbolic socket design ensures many points of contact
- reduces failure modes, eliminates burnouts
- No threaded fasteners
- No special crimp tools required
- Eliminates possible stress fractures in the board
- Faster through-put
- RoHS Compliant
Published: 2008-05-29
| Updated: 2022-03-11