Amphenol Socapex USBF TV USB-A (USB 2.0) Connection System

Amphenol Socapex USBF TV USB-A (USB 2.0) Connection System is designed to resist shock, vibration, and traction and is sealed to an IP68 protection rating. This system allows users to insert a standard USB 2.0 cordset into the metallic plug, protecting it from shocks, dust, and fluids. Additional features include no hazardous on-field cabling and grounding, a Tri-Start Thread coupling mechanism, and improved EMI protection. Ideal applications for Amphenol Socapex USBF TV USB-A (USB 2.0) connecters include embedded computers, railways, navy systems, and battlefield communication systems.

Features

  • Sealed against fluids and dusts (IP68)
  • Shock, vibration, and traction resistant
  • No cabling operation in field and no tools required
  • Improved EMI protection
  • Tri-Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device - shell size 15
  • USB 2.0 data transmission up to 480Mb/s

Applications

  • Embedded computers
  • Data acquisition and transmission in harsh environments
  • Railways
  • Battlefield communication systems
  • Navy systems
Published: 2019-10-07 | Updated: 2023-08-14