Amphenol Commercial NDH ix Industrial™ IP6X Connectors & Cables
Amphenol Commercial NDH ix Industrial™ IP6X Rectangular Push-Pull Connectors and Cables provide Cat6A Ethernet connectivity using the IEC 61076-3-124 mating interface. The series also offers full sealing to IP65, IP66, and IP67 specifications. Amphenol Commercial NDH ix Industrial IP6X Rectangular Push-Pull Connectors and Cables are intended for use in industrial Ethernet applications requiring additional environmental protection. These connectors and cables are suitable for any indoor and outdoor rugged/harsh environment.Features
- Weatherproof - IP6X, UV resistant
- Push-pull positive locking latch
- Small, lightweight, ergonomic form factor
- Field-terminable plug kits or pre-made cable assemblies
- Mates with standard IP20 ix Industrial receptacles
Applications
- Industrial
- Industrial Internet of Things
- Machine-to-Machine
- Robotics
- Sensors, actuators, and network nodes
- Test equipment
- Building automation
- Automotive
- Traffic control
- Monitoring systems
- Mobile communication systems
- Healthcare
Specifications
- 1.5A current rating at +40°C
- Maximum voltage ratings
- 50VAC
- 60VDC
- 500VDC dielectric withstanding voltage
- 100mΩ maximum shielding resistance
- 500MΩ minimum insulation resistance
- -55°C to +105°C operating temperature range
Videos
Published: 2022-04-04
| Updated: 2024-11-05