Amphenol RF N-Type Attenuators
Amphenol RF N-Type Attenuators are designed to offer flat attenuation over the designated frequency range. These attenuators feature microwave-grade resistors that consistently reduce power. Hex flats on the body allow this attenuator to be easily torqued to the mating connector. Amphenol RF N-Type Attenuators are available in 3, 6, 10, 15, 20, and 30dB.Features
- Flat attenuation
- 50Ω impedance
- DC to 6GHz frequency range
- Industry-standard design
- Durable PTFE insulator
- RoHS compliant
Applications
- To reduce the power level of an RF signal
- To protect a circuit stage from receiving a RF signal that is too high
- To precisely control a signal
Additional Resources
Published: 2015-08-20
| Updated: 2022-03-11