Amphenol Fiber Optics MPO Cable Assemblies
Amphenol Fiber Optics MPO Cable Assemblies are especially ideal for high-density applications. MPO assemblies are offered in single-mode and multimode fiber types with ribbon, round, or trunk cable configurations. MPO assemblies are offered with straight, crossed, or QSFP pinouts. Amphenol Fiber Optics MPO Cable Assemblies meet TIA/EIA 604-5 and IEC 61754-7 standards.Features
- Available in a wide variety of connector types, cable designs, and lengths
- Single-mode and multimode fiber types
- Straight, crossed, and QSFP pinouts
- Multiple boot options and accessories
- Assemblies meet TIA/EIA and IEC intermateability standards
- RoHS compliant
Specifications
- Insertion Loss
- ≤0.75dB typical, angle
- ≤0.5dB typical, multimode
- ≤0.35dB typical, low loss
- Return Loss
- Single mode(APC) ≤ -55dB
Published: 2015-08-14
| Updated: 2022-03-11