Amphenol Audio MP-41 Connectors & Chassis Mounts
Amphenol Audio MP-41 Connectors and Chassis Mounts can withstand high shock and vibration environments and are ideal for tough on-road applications. This IP67 rated connector solution features quick mating bayonet coupling with an audible full mating feature that ensures a positive connection every time. MP-41 series connectors and chassis mounts are industry standard compatible, lasting 2000 mating cycles while featuring 4 to 48 channels, synthetic inserts, and metal housings. Amphenol Audio MP-41 connectors and chassis mounts offer 13 to 85 pins with crimp/solder bucket contacts (150 pins with crimp contacts only). Protective dust caps are available for this series.Applications
- Audio cables and snakes
- Lighting control
- Concert touring systems
- Outside broadcast systems
Features
- 13 to 85 pins with Crimp/Solder bucket contacts
- 150 pins with Crimp contacts only
- Industry-standard compatible
- 2000 mating cycles
- 4 to 48 channels
- Positive bayonet locking
- Gold plated contacts
- PG cable glands
- Synthetic insert
- IP67 rated
- Metal housings
Ordering: Cable Plugs - Socket Contacts
Ordering: Receptacle with Pin Contacts
Published: 2008-02-21
| Updated: 2022-10-03